FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD

Subtotal (1 pack of 10 units)*

PHP10,513.91

(exc. VAT)

PHP11,775.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,513.91PHP1,051.391

*price indicative

RS Stock No.:
312-828
Mfr. Part No.:
61901-HLC
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

12mm

Outside Diameter

24mm

Race Width

6mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

1.46N

Dynamic Load Rating

2.89N

Series

619

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

45rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

24mm

COO (Country of Origin):
JP
The FAG Deep Groove Ball Bearing is engineered to provide reliability and efficiency in a variety of applications. Featuring a robust steel sheet metal cage, this bearing is designed for optimal performance under moderate loads. Its single row configuration allows for easy mounting and supports both radial and axial loads, making it an essential component in machinery requiring high precision operations. With a broad temperature range and a normal internal clearance, this product ensures lasting functionality even in demanding environments.

Designed for high performance in diverse applications

Optimised for a broad operating temperature range

Normal internal clearance enhances reliability and performance

Single row configuration simplifies installation and maintenance

Robust steel sheet metal cage supports moderate load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy