NSK 6901DD 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 643-811
- Mfr. Part No.:
- 6901DD
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,011.97
(exc. VAT)
PHP1,133.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,011.97 |
*price indicative
- RS Stock No.:
- 643-811
- Mfr. Part No.:
- 6901DD
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1460N | |
| Dynamic Load Rating | 3200N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1460N | ||
Dynamic Load Rating 3200N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Single-row deep groove ball bearing featuring double-sided rubber seals (DD) for enhanced protection against contaminants and effective lubrication retention. With a bore diameter of 12 mm, an outer diameter of 24 mm, and a width of 6 mm, it offers a compact design suitable for precision applications. This bearing is designed to handle moderate radial loads, ensuring reliable performance in various mechanical systems.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NTN 6902LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLBC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NSK 6001ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6201DDUC3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NSK 6201DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
