Schneider Electric Auxiliary Contact Block, TeSys K 4 NC With Spring Terminal Terminal, 10A, 690V, LA1KN043
- RS Stock No.:
- 758-708
- Mfr. Part No.:
- LA1KN043
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,200.90
(exc. VAT)
PHP2,465.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,200.90 |
*price indicative
- RS Stock No.:
- 758-708
- Mfr. Part No.:
- LA1KN043
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Current | 10A | |
| Contact Configuration | 4 NC | |
| Series | TeSys K | |
| Voltage | 690V | |
| Terminal Type | Spring Terminal | |
| For Use With | TeSys K LC1K | |
| Standards/Approvals | UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Current 10A | ||
Contact Configuration 4 NC | ||
Series TeSys K | ||
Voltage 690V | ||
Terminal Type Spring Terminal | ||
For Use With TeSys K LC1K | ||
Standards/Approvals UL 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric auxiliary contact Block is designed for use in conjunction with various TeSys K products, providing reliable control in a Compact form factor. Its primary function is to enhance electrical circuits with instantaneous contact operation.
Comprises 4 normally closed contacts for effective circuit management
Rated operational voltage of 690 V AC for compatibility with various applications
Robust insulation resistance exceeding 10 MOhm for enhanced reliability
Related links
- Schneider Electric Auxiliary Contact Block 1.04A LADR03
- Schneider Electric Auxiliary Contact Block 2.5A GVAE20A
- Schneider Electric Auxiliary Contact Block 2.5A GVAE11A
- Schneider Electric Auxiliary Contact Block 30mA DF22AM1
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact Block 4 NO Front 690V ac, LADN40A
- Schneider Electric Auxiliary Contact Block 2 NO Screw LADN20R
