Schneider Electric Auxiliary Contact Block, TeSys Deca 1 NO/1 NC With Snap-In Terminal Terminal, 2.5A, 300V, GVAE11A
- RS Stock No.:
- 759-188
- Mfr. Part No.:
- GVAE11A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,080.67
(exc. VAT)
PHP1,210.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,080.67 |
*price indicative
- RS Stock No.:
- 759-188
- Mfr. Part No.:
- GVAE11A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Current | 2.5A | |
| Contact Configuration | 1 NO/1 NC | |
| Voltage | 300V | |
| Series | TeSys Deca | |
| Terminal Type | Snap-In Terminal | |
| For Use With | GV3P | |
| Standards/Approvals | UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Current 2.5A | ||
Contact Configuration 1 NO/1 NC | ||
Voltage 300V | ||
Series TeSys Deca | ||
Terminal Type Snap-In Terminal | ||
For Use With GV3P | ||
Standards/Approvals UL 60947-4-1 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric auxiliary contact Block serves a Crucial function in controlling equipment operations by providing 1NO+1NC front mounting capability. is designed with snap-in terminals, it ensures ease and reliability in installation.
Compatible with a wide range of devices, enhancing operational flexibility
Mechanical durability rated for 100,000 cycles for long-lasting performance
Minimum switching current of 5 mA enables precise monitoring
Rated insulation voltage of 300V ensures safety and compliance
Related links
- Schneider Electric Auxiliary Contact Block 2.5A GVAE20A
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact Block 4 NO Front 690V ac, LADN40A
- Schneider Electric TeSyS D Auxiliary Contact Block for use with F TeSys Deca
- Schneider Electric Auxiliary Contact Block 1.04A LADR03
- Schneider Electric Auxiliary Contact Block 30mA DF22AM1
- Schneider Electric Auxiliary Contact Block 10A LA1KN043
