Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NO, TeSys Deca, Front, 6 A, 690V ac, LADN20A
- RS Stock No.:
- 759-196
- Mfr. Part No.:
- LADN20A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP858.89
(exc. VAT)
PHP961.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP858.89 |
*price indicative
- RS Stock No.:
- 759-196
- Mfr. Part No.:
- LADN20A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | TeSys Deca | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Snap-In Terminal | |
| Pole and Throw Configuration | 2 NO | |
| Contact Voltage | 690V ac | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series TeSys Deca | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Snap-In Terminal | ||
Pole and Throw Configuration 2 NO | ||
Contact Voltage 690V ac | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric auxiliary contact Block is designed for use with various TeSys devices, offering reliable functionality in front mounting applications. Its Compact design allows for easy installation and efficient operation within defined electrical parameters.
Comprises 2 NO contacts for instantaneous operation
Rated operational voltage of up to 690 V AC
Designed for easy front mounting with snap-in terminals
Mechanical durability rated for 30 million cycles
Related links
- Schneider Electric Auxiliary Contact Block 2 NO Screw LADN20R
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11A
- Schneider Electric Auxiliary Contact Block 4 NO Front 690V ac, LADN40A
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V ac, LADN22A
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
