Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NO, TeSyS D, Screw, 690V, LADN20R
- RS Stock No.:
- 466-522
- Mfr. Part No.:
- LADN20R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,730.80
(exc. VAT)
PHP1,938.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,730.80 |
*price indicative
- RS Stock No.:
- 466-522
- Mfr. Part No.:
- LADN20R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | TeSyS D | |
| Mount Type | Screw | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 2 NO | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Minimum Load | 1mA | |
| Mechanical Durability | 30Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-5-1, EN 50012, GB/T 14048.5, UL 60335-2-40:Annex JJ, EN/IEC 60947-5-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series TeSyS D | ||
Mount Type Screw | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 2 NO | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Minimum Load 1mA | ||
Mechanical Durability 30Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-5-1, EN 50012, GB/T 14048.5, UL 60335-2-40:Annex JJ, EN/IEC 60947-5-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Screw LADN31R
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact Block 4 NO Screw, LADN40R
- Schneider Electric Auxiliary Contact Block NO/NC Screw, LADN11R
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
- Schneider Electric Auxiliary Contact Block 4 NO Snap-On 690V ac, LADN403
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G
