Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NO/2 NC, TeSyS D, Screw, LADN22R
- RS Stock No.:
- 585-456
- Mfr. Part No.:
- LADN22R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,460.88
(exc. VAT)
PHP2,756.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,460.88 |
*price indicative
- RS Stock No.:
- 585-456
- Mfr. Part No.:
- LADN22R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | TeSyS D | |
| Mount Type | Screw | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Rated Insulation Voltage Ui | 600V | |
| Mechanical Durability | 30Mcycles | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-1, EN 50012, EN/IEC 60947-5-1, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-5-1, IEC 60335-1:Clause 30.2, GB/T 14048.5, UL 60335-2-40:Annex JJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NO/2 NC | ||
Series TeSyS D | ||
Mount Type Screw | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Rated Insulation Voltage Ui 600V | ||
Mechanical Durability 30Mcycles | ||
Mounting Location Front | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-1, EN 50012, EN/IEC 60947-5-1, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-5-1, IEC 60335-1:Clause 30.2, GB/T 14048.5, UL 60335-2-40:Annex JJ | ||
- COO (Country of Origin):
- CN
The Schneider Electric Auxiliary contact block is designed for use with TeSys ranges such as TeSys D and TeSys Deca, offering a flexible configuration with 2 normally open (NO) and 2 normally closed (NC) contacts.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Screw LADN31R
- Schneider Electric Auxiliary Contact Block NO/NC Screw, LADN11R
- Schneider Electric Auxiliary Contact Block 4 NO Screw, LADN40R
- Schneider Electric Auxiliary Contact Block 2 NO Screw LADN20R
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V ac, LADN22A
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
