Schneider Electric Auxiliary Contact Block, 4 Contact, 2 NO/2 NC, TeSys Deca, Front, 6 A, 690V ac, LADN22A
- RS Stock No.:
- 759-452
- Mfr. Part No.:
- LADN22A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,528.26
(exc. VAT)
PHP1,711.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,528.26 |
*price indicative
- RS Stock No.:
- 759-452
- Mfr. Part No.:
- LADN22A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | TeSys Deca | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Snap-In Terminal | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Contact Voltage | 690V ac | |
| Mounting Location | Front Side | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -60°C | |
| Mechanical Durability | 30Mcycles | |
| Minimum Load | 5mA | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NO/2 NC | ||
Series TeSys Deca | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Snap-In Terminal | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Contact Voltage 690V ac | ||
Mounting Location Front Side | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -60°C | ||
Mechanical Durability 30Mcycles | ||
Minimum Load 5mA | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric auxiliary contact Block is designed for seamless integration with TeSys series devices, providing reliable performance in front mounting applications. It supports diverse voltage and current ratings for versatile operational requirements.
Instantaneous contacts composed of 2 NO and 2 NC enhance flexibility
Rated operational voltage up to 690 V AC caters to varied industrial needs
Durable mechanical life of 30 million cycles ensures longevity
Quick snap-in terminals simplify installation and maintenance
Related links
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V ac, LADN31A
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V ac, LADN13A
- Schneider Electric Auxiliary Contact Block 4 NO Front 690V ac, LADN40A
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Screw LADN31R
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
