Schneider Electric Auxiliary Contact Block, 4 Contact, 1 NO/3 NC, TeSys Deca, Front, 6 A, 690V ac, LADN13A

Subtotal (1 unit)*

PHP1,596.81

(exc. VAT)

PHP1,788.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,596.81

*price indicative

RS Stock No.:
759-304
Mfr. Part No.:
LADN13A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

1 NO/3 NC

Series

TeSys Deca

Contact Current

6A

Mount Type

Front

Terminal Type

Snap-In Terminal

Pole and Throw Configuration

1 NO/3 NC

Contact Voltage

690V ac

Mounting Location

Front Side

Minimum Operating Temperature

-60°C

Operational Current Ie

6A

Minimum Load

5mA

Rated Insulation Voltage Ui

690V

Mechanical Durability

30Mcycles

Maximum Operating Temperature

80°C

Standards/Approvals

UL 60947-5-1

COO (Country of Origin):
CN
The Schneider Electric auxiliary contact Block facilitates seamless control and monitoring in various applications, is designed for front mounting with an efficient snap-in Terminal configuration.

Instantaneous contacts provide reliable operation with 1 NO + 3 NC configuration

[Ue] rated operational voltage of 690 V AC ensures broad compatibility in diverse environments

Thermal current rating of 10 A at 60 °C enhances durability and performance

Meets multiple international standards for safety and reliability, including EN/IEC compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy