Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, TeSys Deca, Front, 6 A, 690V ac, LADN02A
- RS Stock No.:
- 759-303
- Mfr. Part No.:
- LADN02A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP862.92
(exc. VAT)
PHP966.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP862.92 |
*price indicative
- RS Stock No.:
- 759-303
- Mfr. Part No.:
- LADN02A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NC | |
| Series | TeSys Deca | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Snap-In Terminal | |
| Pole and Throw Configuration | 2 NC | |
| Contact Voltage | 690V ac | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 30Mcycles | |
| Mounting Location | Front Side | |
| Minimum Load | 5mA | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NC | ||
Series TeSys Deca | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Snap-In Terminal | ||
Pole and Throw Configuration 2 NC | ||
Contact Voltage 690V ac | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 30Mcycles | ||
Mounting Location Front Side | ||
Minimum Load 5mA | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric auxiliary contact Block offers reliable control and monitoring in various applications. is designed for front mounting, this component complements TeSys series devices, ensuring effective operation in electrical systems.
Two normally closed (NC) contacts provide reliable performance
Instantaneous contacts ensure swift operation during switching
Rated for 690 V AC operation, suitable for diverse applications
Snap-in terminals facilitate easy installation and connectivity
Durable mechanical lifespan with 30 million cycles enhances longevity
Temperature range from -5 to 60 °C ensures operational reliability
Related links
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V ac, LADN22A
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11A
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
- Schneider Electric Auxiliary Contact Block NO/NC Screw, LADN11R
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 400V, GVAED011
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
