Schneider Electric Auxiliary Contact Block, 4 Contact, 4 NC, TeSys Deca, Front, 6 A, 690V ac, LADN04A
- RS Stock No.:
- 759-555
- Mfr. Part No.:
- LADN04A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,528.26
(exc. VAT)
PHP1,711.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,528.26 |
*price indicative
- RS Stock No.:
- 759-555
- Mfr. Part No.:
- LADN04A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | TeSys Deca | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Snap-In Terminal | |
| Pole and Throw Configuration | 4 NC | |
| Contact Voltage | 690V ac | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 6A | |
| Minimum Load | 5mA | |
| Mechanical Durability | 30Mcycles | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series TeSys Deca | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Snap-In Terminal | ||
Pole and Throw Configuration 4 NC | ||
Contact Voltage 690V ac | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 6A | ||
Minimum Load 5mA | ||
Mechanical Durability 30Mcycles | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric auxiliary contact Block is designed for front mounting and snap-in terminals, providing immediate contact operation with reliable performance in multiple TeSys ranges, enhancing your electrical applications effectively.
Rated operational voltage of 690 V AC supports a wide frequency range
Mechanical durability of 30 million cycles ensures long-lasting use
Offers various Terminal connections for flexible installation options
Conforms to international safety standards for enhanced reliability
IP20 rating guarantees protection against solid foreign objects
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/3 NC Front 690V ac, LADN13A
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Front 690V ac, LADN22A
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 690V ac, LADN31A
- Schneider Electric Auxiliary Contact Block 4 NO Front 690V ac, LADN40A
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN046
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V, LADN043
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Screw LADN31R
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
