Schneider Electric Auxiliary Contact Block, TeSys 1 NC With Faston Connector Terminal, 30mA, 250V, DF22AM1
- RS Stock No.:
- 758-876
- Mfr. Part No.:
- DF22AM1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,127.31
(exc. VAT)
PHP2,382.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,127.31 |
*price indicative
- RS Stock No.:
- 758-876
- Mfr. Part No.:
- DF22AM1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Current | 30mA | |
| Contact Configuration | 1 NC | |
| Series | TeSys | |
| Voltage | 250V | |
| Terminal Type | Faston Connector | |
| For Use With | TeSys DF | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Current 30mA | ||
Contact Configuration 1 NC | ||
Series TeSys | ||
Voltage 250V | ||
Terminal Type Faston Connector | ||
For Use With TeSys DF | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- TN
The Schneider Electric Auxiliary contact Block provides instantaneous operation with a 1 NC configuration, designed for seamless integration within the TeSys range to enhance functionality in various applications.
Rated insulation voltage of 250 VAC ensures reliable performance
Conventional free Air thermal current reaches up to 5 A
Compatible with both AC-15 and DC-13 operational voltages
Minimum switching current of 30 mA facilitates efficient operation
Durable construction withstands ambient temperatures from -20°C to 60°C
Related links
- Schneider Electric Auxiliary Contact Block 2.5A GVAE20A
- Schneider Electric Auxiliary Contact Block 2.5A GVAE11A
- Schneider Electric Auxiliary Contact Block 1.04A LADR03
- Schneider Electric Auxiliary Contact Block 10A LA1KN043
- Schneider Electric Auxiliary Contact Block 4 NC Front 690V ac, LADN04A
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact Block 4 NO Front 690V ac, LADN40A
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 400V, GVAED011
