Nichicon 330 μF Capacitor 25V dc, Surface Solder - UUE1E331MNS1MS SMD
- RS Stock No.:
- 173-3302
- Mfr. Part No.:
- UUE1E331MNS1MS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 200 units)*
PHP11,481.60
(exc. VAT)
PHP12,859.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 200 + | PHP57.408 | PHP11,481.60 |
*price indicative
- RS Stock No.:
- 173-3302
- Mfr. Part No.:
- UUE1E331MNS1MS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 13.5mm | |
| Polarity | Polar | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Ripple Current | 750mA | |
| Tolerance ± | 0.2 | |
| Series | UE | |
| Leakage Current | 4μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 13.5mm | ||
Polarity Polar | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Ripple Current 750mA | ||
Tolerance ± 0.2 | ||
Series UE | ||
Leakage Current 4μA | ||
Automotive Standard AEC-Q200 | ||
RoHS Status: Exempt
UE Series Vibration Resistant
Chip Type Aluminium Electrolytic Capacitors
Vibration Resistance
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
SMT 125°C
Related links
- Nichicon 330 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 10 μF Capacitor 25V dc, Surface Solder - UWT1E100MCL1GB SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWG1E101MNL1GS SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCD1E101MCL6GS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCM1E221MCL1GS SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder
- Nichicon 330 μF Capacitor 25V dc, Surface Solder - UWT1E331MNL1GS
