Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCD1E101MCL6GS SMD

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP2,111.60

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP556.00

(exc. VAT)

PHP622.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
20 - 180PHP27.80PHP556.00-
200 - 980PHP17.242PHP344.84PHP2,111.60
1000 - 1980PHP13.324PHP266.48PHP14,476.00
2000 +PHP8.437PHP168.74PHP38,726.00

*price indicative

Packaging Options:
RS Stock No.:
832-149
Mfr. Part No.:
UCD1E101MCL6GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

6.2mm

Polarity

Polar

Length

8.3mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Width

8.3mm

Automotive Standard

AEC-Q200

Series

CD

Tolerance ±

0.2

Ripple Current

300mA

Leakage Current

3μA

Dissipation Factor

0.14%

The Nichicon Aluminium electrolytic capacitor is designed for efficient energy storage, offering reliable performance across various applications. This component excels in delivering consistent capacitance and stability essential for electronic circuits.

Category temperature range spans from -55°C to +105°C for versatile usage

Capacitance tolerance of ±20% at 120Hz ensures precision in performance

Leakage current limited to 0.03 μA after a two-minute rated voltage application at 20°C guarantees resource efficiency

Rated ripple current capabilities enhance its application across numerous devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy