Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWG1E101MNL1GS SMD
- RS Stock No.:
- 520-2122
- Mfr. Part No.:
- UWG1E101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP734.75
(exc. VAT)
PHP823.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | PHP29.39 | PHP734.75 | - |
| 625 - 1850 | PHP28.214 | PHP705.35 | 4% |
| 1875 - 3725 | PHP27.039 | PHP675.98 | 7% |
| 3750 + | PHP26.451 | PHP661.28 | 10% |
*price indicative
- RS Stock No.:
- 520-2122
- Mfr. Part No.:
- UWG1E101MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | WG | |
| Leakage Current | 3μA | |
| Ripple Current | 450mA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 1000 h | ||
Automotive Standard AEC-Q200 | ||
Series WG | ||
Leakage Current 3μA | ||
Ripple Current 450mA | ||
Tolerance ± 0.2 | ||
WG Series
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 10 μF Capacitor 25V dc, Surface Solder - UWT1E100MCL1GB SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCD1E101MCL6GS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCM1E221MCL1GS SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder - UUE1E331MNS1MS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 33 μF Capacitor 25V dc, Surface Solder
