Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP112.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP162.60

(exc. VAT)

PHP182.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP32.52PHP162.60-
50 - 120PHP30.262PHP151.31PHP112.90
125 - 495PHP26.74PHP133.70PHP722.50
500 - 895PHP24.136PHP120.68PHP4,192.00
900 +PHP21.874PHP109.37PHP9,581.40

*price indicative

RS Stock No.:
843-2149
Mfr. Part No.:
UCM1E221MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

7.7mm

Polarity

Polar

Length

7.7mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

6.6mm

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Ripple Current

600mA

Leakage Current

0pA

Series

CM

Automotive Standard

AEC-Q200

Nichicon CM Series Low Impedance Capacitors


CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.

Features & Benefits:


Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy