Nichicon 10 μF Capacitor 25V dc, Surface Solder - UWT1E100MCL1GB SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP271.50

(exc. VAT)

PHP304.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,900 left, ready to ship from another location
  • Final 50 unit(s) shipping from November 26, 2026

Units
Per Unit
Per Pack*
25 - 600PHP10.86PHP271.50
625 - 1850PHP10.534PHP263.35
1875 - 3725PHP10.218PHP255.45
3750 +PHP9.912PHP247.80

*price indicative

Packaging Options:
RS Stock No.:
520-1905
Mfr. Part No.:
UWT1E100MCL1GB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Polarity

Polar

Height

5.4mm

Length

10mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

No

Leakage Current

3μA

Ripple Current

23mA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Series

WT

Aluminium Electrolytic Capacitor, WT Series, 105°C


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board.

Applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive (2011/65/EU).

Lead-free version of WT series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy