Nichicon 100 μF Capacitor 50V dc, Surface Solder SMD
- RS Stock No.:
- 167-7879
- Mfr. Part No.:
- UUA1H101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-7879
- Mfr. Part No.:
- UUA1H101MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Leakage Current | 3μA | |
| Ripple Current | 310mA | |
| Series | UA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Leakage Current 3μA | ||
Ripple Current 310mA | ||
Series UA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Nichicon UA Series
Nichicon UA Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UA Series offer low ESR, high ripple current capability, long life, and high reliability.
High reliability
High ripple current
Lead free reflow soldering
Related links
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 330 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 470 μF Capacitor 35V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 50V dc, Surface Solder - UUA1H101MNL1GS SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCD1E101MCL6GS SMD
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWG1E101MNL1GS SMD
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UUE1V221MNS1MS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
