Nichicon 330 μF Capacitor 25V dc, Surface Solder - UWT1E331MNL1GS

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP527.80

(exc. VAT)

PHP591.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 100PHP21.112PHP527.80
125 - 600PHP20.479PHP511.98
625 - 1850PHP19.25PHP481.25
1875 - 3725PHP17.517PHP437.93
3750 +PHP15.415PHP385.38

*price indicative

Packaging Options:
RS Stock No.:
520-1933
Mfr. Part No.:
UWT1E331MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Surface

Polarity

Polar

Height

10mm

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS 2002/95/EC

Automotive Standard

AEC-Q200

Ripple Current

190mA

Leakage Current

3μA

Series

WT

Tolerance ±

0.2

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board

Suitable for automatic mounting machine using carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy