Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYB1E101MCWADNGS Radial Can

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP883.32

(exc. VAT)

PHP989.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 860 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180PHP44.166PHP883.32
200 - 980PHP27.385PHP547.70
1000 - 1980PHP21.207PHP424.14
2000 +PHP13.37PHP267.40

*price indicative

Packaging Options:
RS Stock No.:
860-954
Mfr. Part No.:
GYB1E101MCWADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

25V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

7.7mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000

Series

GYB

Automotive Standard

AEC-Q200

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon electrolytic capacitor is designed for high reliability in demanding applications, featuring low ESR and exceptional ripple current performance. It's engineered to operate efficiently in extreme temperatures ranging from –55 to +105°C.

Category temperature range from –55 to +105°C

Rated voltage range of 16 to 80V ensures Durable performance

Capacitance tolerance of ±20% provides reliable specifications

Low ESR maximises efficiency and lifespan

AEC-Q200 qualified, meeting robust automotive standards

Long life rated at 10000 hours at 105°C ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy