Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- RS Stock No.:
- 860-932
- Mfr. Part No.:
- GYA1E271MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP1,050.20
(exc. VAT)
PHP1,176.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | PHP52.51 | PHP1,050.20 | - |
| 100 + | PHP51.45 | PHP1,029.00 | 2% |
*price indicative
- RS Stock No.:
- 860-932
- Mfr. Part No.:
- GYA1E271MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Tolerance ± | 20% | |
| Series | GYA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Tolerance ± 20% | ||
Series GYA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers reliable performance with low equivalent series resistance and high ripple current capability. Designed for demanding applications, it ensures durability at elevated temperatures.
Operates in a category temperature range of -55 to +125°C
Rated voltage spans from 16V to 80V, accommodating versatile circuit designs
ESR is maximised at 67.50mΩ, securing high efficiency under load conditions
Leakage current remains low, ensuring minimal energy loss in circuits
Related links
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E271MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E221MCWADNGS Radial Can
- Nichicon 150 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E151MCQADNGS Radial Can
