Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP3,310.20

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP871.33

(exc. VAT)

PHP975.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP87.133PHP871.33-
100 - 490PHP54.031PHP540.31PHP3,310.20
500 - 990PHP41.861PHP418.61PHP22,636.00
1000 +PHP26.37PHP263.70PHP60,763.00

*price indicative

Packaging Options:
RS Stock No.:
860-895
Mfr. Part No.:
GYC1E561MNZADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

560μF

Voltage

25V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

16.5mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

135°C

Standards/Approvals

No

Lifetime

4000

Automotive Standard

AEC-Q200

Series

GYC

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon electrolytic capacitor offers high performance for demanding applications, featuring a robust design that ensures reliability across extended temperature ranges.

Category temperature range of –55 to +135°C ensures versatility in various environments

Rated for 560μF with a voltage of 50V, accommodating diverse requirements

Long life expectancy of 4000 hours at 135°C supports durability in critical applications

High ripple current capacity of 12.0 arms enhances overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy