Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 37%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP643.58

(exc. VAT)

PHP720.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP64.358PHP643.58-
100 - 490PHP39.924PHP399.2437%
500 - 990PHP30.888PHP308.8852%
1000 +PHP19.455PHP194.5569%

*price indicative

Packaging Options:
RS Stock No.:
860-934
Mfr. Part No.:
GYA1E331MCWADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Electrolytic Capacitor

Voltage

25V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

4000

Automotive Standard

AEC-Q200

Series

GYA

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability and excellent performance. It operates efficiently within a broad temperature range, making it suitable for demanding applications.

Category temperature range from -55 to +125°C

Rated voltage range of 16V to 80V enhances flexibility in usage

Capacitance range from 10μF to 560μF ensures a variety of capacitance needs

Leakage current after rated voltage application remains minimal at 0.12μA

Capacitance tolerance is ±20%, supporting precision in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy