Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP3,356.20

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP883.32

(exc. VAT)

PHP989.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP44.166PHP883.32-
200 - 980PHP27.385PHP547.70PHP3,356.20
1000 - 1980PHP21.207PHP424.14PHP22,959.00
2000 +PHP13.37PHP267.40PHP61,592.00

*price indicative

Packaging Options:
RS Stock No.:
860-928
Mfr. Part No.:
GYA1E101MCWADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

25V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

7.7mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

4000

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

GYA

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability and exceptional performance. Operating in a wide temperature range, it delivers stable capacitance and low ESR, making it Ideal for Advanced circuit applications.

Category temperature range of –55 to +125°C for versatile performance

Rated voltage range of 16 to 80V ensures compatibility with various circuits

Rated capacitance range from 10 to 560μF meets diverse capacitance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy