Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP2,591.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP681.40

(exc. VAT)

PHP763.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 840 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP34.07PHP681.40-
200 - 980PHP21.115PHP422.30PHP2,591.00
1000 - 1980PHP16.366PHP327.32PHP17,704.00
2000 +PHP10.327PHP206.54PHP47,486.00

*price indicative

Packaging Options:
RS Stock No.:
860-927
Mfr. Part No.:
GYA1E101MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

25V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

7.7mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000

Standards/Approvals

RoHS

Series

GYA

Automotive Standard

AEC-Q200

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon conductive polymer hybrid aluminium electrolytic capacitor delivers high reliability and low ESR, suitable for demanding applications. Designed for optimal performance, it ensures efficient energy storage and management in Compact electronic devices.

Operates effectively over a category temperature range of –55 to +125°C

Rated voltage range from 16 to 80V enhances versatility in various circuits

Capacitance tolerance of ±20% at 120Hz and 20°C ensures reliable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy