Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCQADNGS Radial Can
- RS Stock No.:
- 860-917
- Mfr. Part No.:
- GYF1E561MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP609.47
(exc. VAT)
PHP682.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP60.947 | PHP609.47 |
| 100 - 490 | PHP37.804 | PHP378.04 |
| 500 - 990 | PHP29.229 | PHP292.29 |
| 1000 + | PHP18.441 | PHP184.41 |
*price indicative
- RS Stock No.:
- 860-917
- Mfr. Part No.:
- GYF1E561MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 560μF | |
| Voltage | 25V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | GYF | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 560μF | ||
Voltage 25V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series GYF | ||
- COO (Country of Origin):
- JP
The Nichicon conductive polymer hybrid aluminium electrolytic capacitor offers high reliability and low ESR, specifically designed for applications requiring robustness in challenging environments. It supports a broad capacitance range and exceptional ripple current capabilities.
Category temperature range from –55 to +125°C
Rated voltage range between 16V to 63V
Capacitance tolerance of ±20% at 120Hz, 20°C
Low ESR values, ensuring efficient ripple current performance
Leakage current limited to 0.01CV(μA) after 2 minutes of rated voltage
Compliant with the RoHS directive
Related links
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYC1E561MNZADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E561MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E101MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 25V, Surface Mount - GYF1E101MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCQADNGS Radial Can
- Nichicon 270 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E271MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 25V, Surface Mount - GYA1E331MCWADNGS Radial Can
- Nichicon 150 μF Electrolytic Capacitor 25V, Surface Mount - GYE1E151MCQADNGS Radial Can
