Nichicon 470 μF Electrolytic Capacitor 80V, Surface Mount - GYA1K470MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP106.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP1,050.20

(exc. VAT)

PHP1,176.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 80PHP52.51PHP1,050.20-
100 +PHP51.45PHP1,029.00PHP106.00

*price indicative

Packaging Options:
RS Stock No.:
860-946
Mfr. Part No.:
GYA1K470MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470μF

Product Type

Electrolytic Capacitor

Voltage

80V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

GYA

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability and low ESR, offering exceptional ripple current performance in demanding applications.

Category temperature range of –55 to +125°C ensures versatility in extreme conditions

Rated capacitance of 470μF with a tolerance of ±20% enhances reliability

Tangent of loss angle (tan δ) at 0.08 guarantees minimal energy loss

Leakage current limited to 0.08μA at rated voltage ensures energy efficiency

Electrolytic construction allows for a Compact and space-efficient application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy