Nichicon 1500 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K152MELZ SMD
- RS Stock No.:
- 832-204
- Mfr. Part No.:
- LGU1K152MELZ
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP442.58
(exc. VAT)
PHP495.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP221.29 | PHP442.58 |
| 20 - 98 | PHP179.335 | PHP358.67 |
| 100 - 198 | PHP137.385 | PHP274.77 |
| 200 + | PHP102.805 | PHP205.61 |
*price indicative
- RS Stock No.:
- 832-204
- Mfr. Part No.:
- LGU1K152MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | LGU | |
| Leakage Current | 1.03mA | |
| Tolerance ± | 20% | |
| Ripple Current | 1610mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1500μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 80V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series LGU | ||
Leakage Current 1.03mA | ||
Tolerance ± 20% | ||
Ripple Current 1610mArms | ||
The Nichicon Aluminium electrolytic capacitor is engineered for high efficiency within electronic circuits, offering excellent low impedance and stability at elevated temperatures, making it Ideal for demanding applications.
Rated for a voltage of 35V and capacitance of 2200μF
Category temperature range: -40 to +105°C ensures reliability in diverse conditions
Leakage current is minimized, enhancing overall circuit performance
Designed for long life with high ripple current capability
Related links
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGY1K102MELZ25 SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELA SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 80V, Surface Through Hole - LLS1K682MELB SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 80V, Surface - EEHZA1K470P
- Panasonic 47 μF Aluminium Electrolytic Capacitor 80V, Surface - EEHAZA1K470B
- Panasonic 680 μF Aluminium Electrolytic Capacitor 80V, Surface Solder - EEETP1K681M Taping
