Panasonic 47 μF Aluminium Electrolytic Capacitor 80V, Surface - EEHAZA1K470B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP685.07

(exc. VAT)

PHP767.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP137.014PHP685.07
50 - 245PHP85.012PHP425.06
250 - 495PHP65.834PHP329.17
500 +PHP40.57PHP202.85

*price indicative

Packaging Options:
RS Stock No.:
781-576
Mfr. Part No.:
EEHAZA1K470B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

80V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

9.5mm

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

ROHS

Width

8.3mm

Automotive Standard

AEC-Q200

Ripple Current

1700mArms

Equivalent Series Resistance ESR

36mΩ

Series

ZA-A

Dissipation Factor

0.08%

COO (Country of Origin):
JP
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor is designed to deliver reliable performance in various electronic applications, ensuring longevity and efficient energy storage.

Endurance rating of 10,000 hours at 105 °C for lasting reliability

Complies with AEC-Q200 and RoHS for safe, environmentally-friendly use

24


20

44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy