Panasonic 470 μF Aluminium Electrolytic Capacitor 80V dc, Surface Surface Mount - EEEFK1K471AM Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP2,688.99

(exc. VAT)

PHP3,011.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP268.899PHP2,688.99
100 - 240PHP255.459PHP2,554.59
250 +PHP236.607PHP2,366.07

*price indicative

Packaging Options:
RS Stock No.:
287-774
Mfr. Part No.:
EEEFK1K471AM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

470μF

Voltage

80V dc

Mount Type

Surface

Packaging

Tape

Polarity

Negative

Height

16.5mm

Length

21.8mm

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

18mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

5000 h

Width

18mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

FK

Leakage Current

0pA

Ripple Current

2A

Tolerance ±

20%

Dissipation Factor

0.22%

COO (Country of Origin):
JP
The Panasonic FK Series Aluminium Electrolytic Capacitor is a medium sized surface mount type with a 470μF capacitance and 80V rating. Built for endurance up to 105°C for 5000 hours, it ensures exceptional reliability and long lasting performance.

RoHS compliance

Vibration proof product is available upon request

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy