Panasonic 3.3 μF Capacitor 80V dc, Surface Solder - EEEFK1K3R3R 1000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP466.55

(exc. VAT)

PHP522.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 100PHP18.662PHP466.55
125 - 225PHP17.411PHP435.28
250 - 475PHP15.857PHP396.43
500 - 725PHP14.002PHP350.05
750 +PHP12.162PHP304.05

*price indicative

RS Stock No.:
708-3655
Mfr. Part No.:
EEEFK1K3R3R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

3.3μF

Voltage

80V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

6.5mm

Package/Case

1000

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Equivalent Series Resistance ESR

5Ω

Ripple Current

25mA

Leakage Current

3μA

Automotive Standard

AEC-Q200

Series

FK SMD

Dissipation Factor

0.08%

FK Series


Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:


• Low ESR;• High reliability;• High ripple current;• Low impedance;• Long life;• Surface Mount

Applications:


Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy