Panasonic 3.3 μF Capacitor 80V dc, Surface Solder 1000
- RS Stock No.:
- 747-9100
- Mfr. Part No.:
- EEEFK1K3R3R
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 747-9100
- Mfr. Part No.:
- EEEFK1K3R3R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 6.5mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 5Ω | |
| Leakage Current | 3μA | |
| Series | FK SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 25mA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 3.3μF | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 6.5mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 5Ω | ||
Leakage Current 3μA | ||
Series FK SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 25mA | ||
Dissipation Factor 0.08% | ||
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
• Low ESR;• High reliability;• High ripple current;• Low impedance;• Long life;• Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
Related links
- Panasonic 3.3 μF Capacitor 80V dc, Surface Solder - EEEFK1K3R3R 1000
- Panasonic 10 μF Capacitor 80V dc, Surface Solder - EEEFK1K100P 1000
- Panasonic 33 μF Capacitor 35V dc, Surface Solder 1000
- Panasonic 10 μF Capacitor 35V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 80V dc, Surface Solder - EEVFK1K101Q 200
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 33 μF Capacitor 25V dc, Surface Solder 1000
