Panasonic 33 μF Capacitor 25V dc, Surface Solder 1000
- RS Stock No.:
- 921-3347
- Mfr. Part No.:
- EEEFK1E330P
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP11,230.00
(exc. VAT)
PHP12,580.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | PHP11.23 | PHP11,230.00 | - |
| 2000 - 3000 | PHP10.994 | PHP10,994.00 | 2% |
| 4000 - 9000 | PHP10.664 | PHP10,664.00 | 5% |
| 10000 - 19000 | PHP10.344 | PHP10,344.00 | 7% |
| 20000 + | PHP10.217 | PHP10,217.00 | 9% |
*price indicative
- RS Stock No.:
- 921-3347
- Mfr. Part No.:
- EEEFK1E330P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 7.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | FK SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Equivalent Series Resistance ESR | 360mΩ | |
| Ripple Current | 240mA | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 7.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series FK SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Equivalent Series Resistance ESR 360mΩ | ||
Ripple Current 240mA | ||
Leakage Current 3μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
FK Series
Product features:
Applications:
Approvals
Related links
- Panasonic 33 μF Capacitor 25V dc, Surface Solder 1000
- Panasonic 33 μF Capacitor 35V dc, Surface Solder 1000
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 22 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 47 μF Capacitor 25V dc, Surface Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 1000
- Panasonic 100 μF Capacitor 25V dc, Surface Solder 1000
