Nichicon 6800 μF Aluminium Electrolytic Capacitor 80V, Surface Through Hole - LLS1K682MELB SMD
- RS Stock No.:
- 832-221
- Mfr. Part No.:
- LLS1K682MELB
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,039.14
(exc. VAT)
PHP1,163.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP519.57 | PHP1,039.14 |
| 10 + | PHP503.895 | PHP1,007.79 |
*price indicative
- RS Stock No.:
- 832-221
- Mfr. Part No.:
- LLS1K682MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Tolerance ± | 20% | |
| Leakage Current | 2.21mA | |
| Automotive Standard | No | |
| Series | LLS | |
| Ripple Current | 150mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 6800μF | ||
Voltage 80V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Tolerance ± 20% | ||
Leakage Current 2.21mA | ||
Automotive Standard No | ||
Series LLS | ||
Ripple Current 150mArms | ||
The Nichicon Aluminium electrolytic capacitor is designed for snap-in Terminal applications, offering reliability in high-temperature conditions up to 85°C, catering to diverse electronic needs.
Rated voltage of 25V and capacitance of 6800μF for optimal performance
Endurance of 3000 hours at rated ripple current for extended service life
Tangent of loss angle (tan δ) maximum at 0.25 to ensure efficient operation
Leakage current specifications maintain high reliability under extended use
Related links
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGY1K102MELZ25 SMD
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K152MELZ SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELA SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 80V, Surface - EEHZA1K470P
- Panasonic 47 μF Aluminium Electrolytic Capacitor 80V, Surface - EEHAZA1K470B
- Panasonic 680 μF Aluminium Electrolytic Capacitor 80V, Surface Solder - EEETP1K681M Taping
