Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELB SMD

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP591.95

(exc. VAT)

PHP662.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 18PHP295.975PHP591.95
20 - 98PHP239.73PHP479.46
100 - 198PHP183.485PHP366.97
200 +PHP137.385PHP274.77

*price indicative

Packaging Options:
RS Stock No.:
832-206
Mfr. Part No.:
LGU1K222MELB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

2200μF

Voltage

80V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

25mm

Length

25mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

30mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Width

30mm

Standards/Approvals

RoHS

Lifetime

3000 h

Leakage Current

1.5mA

Tolerance ±

20%

Series

LGU

Ripple Current

2100mArms

Automotive Standard

No

The Nichicon Aluminium electrolytic capacitor offers reliable performance with a snap-in Terminal type and a maximum category temperature of 105°C, providing consistent capacitance for critical applications.

Rated voltage of 25V, ensuring optimal performance in diverse electronic circuits

Capacitance of 2200μF, delivering significant energy storage for various applications

A leakage current of less than or equal to 1.21mA ensures minimal power loss

Complies with RoHS directive, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy