Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- RS Stock No.:
- 832-202
- Mfr. Part No.:
- LGU1H103MELB
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP911.90
(exc. VAT)
PHP1,021.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP455.95 | PHP911.90 |
| 20 - 98 | PHP369.275 | PHP738.55 |
| 100 - 198 | PHP282.605 | PHP565.21 |
| 200 + | PHP211.61 | PHP423.22 |
*price indicative
- RS Stock No.:
- 832-202
- Mfr. Part No.:
- LGU1H103MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Width | 30mm | |
| Series | LGU | |
| Automotive Standard | No | |
| Leakage Current | 2.12mA | |
| Ripple Current | 4090mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 10000μF | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Width 30mm | ||
Series LGU | ||
Automotive Standard No | ||
Leakage Current 2.12mA | ||
Ripple Current 4090mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance for a variety of electronic applications, designed to handle high ripple current while maintaining stability across its operational temperature range.
Category temperature range of -25 to +105°C enables versatile applications
Rated voltage of 25V ensures compatibility with numerous devices
Capacitance up to 10000μF allows significant energy storage capacity
Low leakage current performance maximises efficiency and prolongs service life
Related links
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H682MELA45 SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H472MELB30 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H103MELC SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFTH101XAL SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H220P SMD
