Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H682MELA45 SMD
- RS Stock No.:
- 832-215
- Mfr. Part No.:
- LGY1H682MELA45
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP688.76
(exc. VAT)
PHP771.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP344.38 | PHP688.76 |
| 20 - 98 | PHP278.915 | PHP557.83 |
| 100 - 198 | PHP213.45 | PHP426.90 |
| 200 + | PHP159.975 | PHP319.95 |
*price indicative
- RS Stock No.:
- 832-215
- Mfr. Part No.:
- LGY1H682MELA45
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Ripple Current | 2500mArms | |
| Tolerance ± | 20% | |
| Series | LGY | |
| Automotive Standard | No | |
| Leakage Current | 1.74mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 6800μF | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Ripple Current 2500mArms | ||
Tolerance ± 20% | ||
Series LGY | ||
Automotive Standard No | ||
Leakage Current 1.74mA | ||
The Nichicon Electrolytic capacitor is designed for long-life performance in demanding electronic applications, featuring a 105°C operation temperature and exceptional reliability for extended operational periods.
Category temperature range extends from -40°C to +105°C for versatile application
Rated capacitance of 680μF with a tolerance of ±20% ensures precision performance
Leakage current remains low at 1.46mA, contributing to overall efficiency
Designed for endurance with a lifespan of up to 5000 hours under load at 105°C
Related links
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H472MELB30 SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Push-On - LLS1H153MELC SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
