Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Push-On - LLS1H153MELC SMD
- RS Stock No.:
- 832-147
- Mfr. Part No.:
- LLS1H153MELC
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,128.57
(exc. VAT)
PHP1,264.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP564.285 | PHP1,128.57 |
| 10 + | PHP547.69 | PHP1,095.38 |
*price indicative
- RS Stock No.:
- 832-147
- Mfr. Part No.:
- LLS1H153MELC
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 15000μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Push-On | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Series | LLS | |
| Automotive Standard | No | |
| Leakage Current | 2.59mA | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 15000μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Push-On | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Series LLS | ||
Automotive Standard No | ||
Leakage Current 2.59mA | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications, featuring a snap-in Terminal type that ensures secure mounting.
Category temperature range of -40 to +85°C, suitable for diverse operating environments
Rated voltage up to 35V with capacitance values from 1000μF to 47000μF
Leakage current specifications ensure prolonged reliability and performance
Endurance of 3000 hours under rated ripple current at 85°C, ensuring longevity
Related links
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H682MELA45 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H472MELB30 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
