Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,326.81

(exc. VAT)

PHP1,486.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP663.405PHP1,326.81
10 +PHP643.585PHP1,287.17

*price indicative

Packaging Options:
RS Stock No.:
832-226
Mfr. Part No.:
LGY1H153MELC50
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

15000μF

Voltage

50V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Bulk

Height

50mm

Length

50mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

35mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Width

35mm

Leakage Current

2.59mA

Automotive Standard

No

Tolerance ±

20%

Series

LGY

Ripple Current

3800mArms

The Nichicon Aluminium electrolytic capacitor offers unparalleled performance in high-reliability applications, ensuring robust operation up to 105°C. Designed for long life, this component is Ideal for demanding environments.

Category temperature range from -40 to +105°C ensures reliable operation in extreme conditions

Rated capacitance of 15000μF provides excellent energy storage capabilities

Capacitance tolerance of ±20% at 120Hz ensures consistent performance

Leakage current is maintained at a low level, enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy