Nichicon 4700 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H472MELB30 SMD
- RS Stock No.:
- 832-139
- Mfr. Part No.:
- LGY1H472MELB30
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP581.81
(exc. VAT)
PHP651.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP290.905 | PHP581.81 |
| 20 - 98 | PHP235.58 | PHP471.16 |
| 100 - 198 | PHP180.26 | PHP360.52 |
| 200 + | PHP135.08 | PHP270.16 |
*price indicative
- RS Stock No.:
- 832-139
- Mfr. Part No.:
- LGY1H472MELB30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | LGY | |
| Ripple Current | 2100mArms | |
| Leakage Current | 1.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series LGY | ||
Ripple Current 2100mArms | ||
Leakage Current 1.4mA | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance for long-term applications, featuring a high capacitance of 4700μF and a rated voltage of 35V, Ideal for ensuring stability in power supply systems.
High capacitance tolerance of ±20% ensures optimal performance in diverse conditions
Capacitance change remains within ±15% after extended storage at 105°C
Designed for a maximum leakage current of 1500μA, enhancing efficiency
Built to withstand a temperature range from -40 to +105°C, promoting versatility
Related links
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H682MELA45 SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Push-On - LLS1H153MELC SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
