Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- RS Stock No.:
- 832-222
- Mfr. Part No.:
- LGX2G151MELA25
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP650.96
(exc. VAT)
PHP729.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP325.48 | PHP650.96 |
| 20 - 98 | PHP263.705 | PHP527.41 |
| 100 - 198 | PHP201.925 | PHP403.85 |
| 200 + | PHP151.215 | PHP302.43 |
*price indicative
- RS Stock No.:
- 832-222
- Mfr. Part No.:
- LGX2G151MELA25
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 150μF | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Ripple Current | 860mArms | |
| Leakage Current | 730nA | |
| Series | LGX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 150μF | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Ripple Current 860mArms | ||
Leakage Current 730nA | ||
Series LGX | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor is engineered for high reliability in diverse applications, offering exceptional performance and stability under prolonged use. This product ensures consistent operation at high temperatures, making it Ideal for demanding environments.
Rated voltage of 250V for robust performance
Capacitance of 150μF ensures adequate energy storage
Compact dimensions of 25 x 25mm facilitate easy integration
Leakage current is maintained at 0.73mA, ensuring minimal energy loss
Related links
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGG2G102MELC50 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
