Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
- RS Stock No.:
- 832-214
- Mfr. Part No.:
- LGU2G561MELC
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,741.73
(exc. VAT)
PHP1,950.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP870.865 | PHP1,741.73 |
| 10 + | PHP845.05 | PHP1,690.10 |
*price indicative
- RS Stock No.:
- 832-214
- Mfr. Part No.:
- LGU2G561MELC
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 560μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Lifetime | 3000 h | |
| Ripple Current | 2120mArms | |
| Leakage Current | 1.41mA | |
| Series | LGU | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 560μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Lifetime 3000 h | ||
Ripple Current 2120mArms | ||
Leakage Current 1.41mA | ||
Series LGU | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance in energy storage and filtering applications. Engineered for stability, it operates effectively under a wide temperature range, making it Ideal for various high-demand circuits.
Category temperature range extends from -40°C to +105°C, ensuring versatility
Rated ripple current capabilities reach up to 640 mArms at 105°C for optimal performance
Compliant with RoHS directive for environmentally conscious manufacturing
High capacitance tolerance provides consistent functionality within ±20%
Related links
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGG2G102MELC50 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
