Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,088.93

(exc. VAT)

PHP1,219.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP544.465PHP1,088.93
10 +PHP528.33PHP1,056.66

*price indicative

Packaging Options:
RS Stock No.:
832-134
Mfr. Part No.:
LGN2G331MELB35
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

330μF

Voltage

400V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Bulk

Height

35mm

Length

35mm

Package/Case

SMD

Minimum Operating Temperature

-25°C

Diameter

30mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Width

30mm

Standards/Approvals

RoHS

Ripple Current

1440mArms

Tolerance ±

20%

Automotive Standard

No

Leakage Current

1.08mA

Series

LGN

The Nichicon Electrolytic capacitor serves as an essential component in electronic circuits, designed to manage ripple current efficiently while maintaining stability under a temperature range of -40 to +105°C.

Rated voltage range is 16 to 100V, catering to various electrical requirements

Capacitance ranges from 330μF, ensuring effective performance in diverse applications

Endurance tested for 3000 hours at 105°C, promoting long-lasting reliability

Leakage current is low, contributing to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy