Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- RS Stock No.:
- 832-224
- Mfr. Part No.:
- LGX2G681MELC45
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,527.31
(exc. VAT)
PHP2,830.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP1,263.655 | PHP2,527.31 |
| 10 + | PHP1,225.85 | PHP2,451.70 |
*price indicative
- RS Stock No.:
- 832-224
- Mfr. Part No.:
- LGX2G681MELC45
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | LGX | |
| Leakage Current | 1.56μA | |
| Ripple Current | 2120mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series LGX | ||
Leakage Current 1.56μA | ||
Ripple Current 2120mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers outstanding longevity and reliability, designed for power supply circuits requiring stable performance under demanding conditions.
Rated ripple current of 2130 mArms ensures consistent performance at 105°C
Capacitance tolerance of ±20% guarantees precise functionality
Operates within a temperature range of -25°C to +105°C
Leakage current remains low, enhancing energy efficiency
Related links
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGG2G102MELC50 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G681MELC45
