Nichicon 1000 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGG2G102MELC50 SMD
- RS Stock No.:
- 832-128
- Mfr. Part No.:
- LGG2G102MELC50
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP3,004.92
(exc. VAT)
PHP3,365.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP1,502.46 | PHP3,004.92 |
| 10 + | PHP1,457.28 | PHP2,914.56 |
*price indicative
- RS Stock No.:
- 832-128
- Mfr. Part No.:
- LGG2G102MELC50
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 400V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | LGG | |
| Automotive Standard | No | |
| Leakage Current | 1.89μA | |
| Ripple Current | 2140mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 400V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series LGG | ||
Automotive Standard No | ||
Leakage Current 1.89μA | ||
Ripple Current 2140mArms | ||
Tolerance ± 20% | ||
The Nichicon Electrolytic capacitor is designed for reliable performance in various electronic applications. Its Compact size and robust specifications make it an Ideal choice for optimising circuit design while ensuring effective energy management.
Rated voltage range from 400V, ensuring compatibility with a variety of applications
Capacitance Value of 1000μF, providing substantial energy storage capabilities
Tolerates a capacitance variation of ±20%, suitable for diverse circuit requirements
Designed for a maximum operating temperature of 105°C, ensuring reliability under heat
Related links
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELB SMD
