Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELZ SMD
- RS Stock No.:
- 832-157
- Mfr. Part No.:
- LLS2G221MELZ
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP608.55
(exc. VAT)
PHP681.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP304.275 | PHP608.55 |
| 20 - 98 | PHP246.645 | PHP493.29 |
| 100 - 198 | PHP188.555 | PHP377.11 |
| 200 + | PHP141.535 | PHP283.07 |
*price indicative
- RS Stock No.:
- 832-157
- Mfr. Part No.:
- LLS2G221MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 22mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Automotive Standard | No | |
| Series | LLS | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Leakage Current | 880μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 22mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Automotive Standard No | ||
Series LLS | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
Leakage Current 880μA | ||
The Nichicon Electrolytic capacitor is designed for stable performance in diverse electronic circuits, offering reliable capacitance in a Compact form factor that enhances overall device efficiency and longevity.
Superior rated voltage of 250V ensures reliable operation in high-stress environments
Capacitance Value of 220μF provides significant energy storage for various applications
Optimised for resistance against ripple currents, ensuring stable performance over time
Complies with RoHS directives, promoting environmental sustainability
Related links
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G331MELA SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G471MELB SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELB SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
