Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,762.01

(exc. VAT)

PHP1,973.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP881.005PHP1,762.01
10 +PHP854.73PHP1,709.46

*price indicative

Packaging Options:
RS Stock No.:
832-162
Mfr. Part No.:
LLS2G681MELC
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

400V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

50mm

Length

50mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

35mm

Pin Count

2

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Width

35mm

Lifetime

3000 h

Standards/Approvals

RoHS

Series

LLS

Automotive Standard

No

Leakage Current

1.56mA

Ripple Current

150mArms

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor is designed for high-performance applications, providing exceptional reliability and stability at elevated temperatures up to 85°C while accommodating substantial ripple currents.

Endurance rating of 3000 hours at 85°C under full rated ripple current enhances longevity

Capacitance range from 68μF offers versatile usage across multiple applications

Leakage current does not exceed specified limits, ensuring dependable operation

Dimensions of 20x30 mm enable Compact integration into diverse circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy