Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELB SMD
- RS Stock No.:
- 832-156
- Mfr. Part No.:
- LLS2G221MELB
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP681.39
(exc. VAT)
PHP763.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP340.695 | PHP681.39 |
| 20 - 98 | PHP276.15 | PHP552.30 |
| 100 - 198 | PHP211.145 | PHP422.29 |
| 200 + | PHP158.13 | PHP316.26 |
*price indicative
- RS Stock No.:
- 832-156
- Mfr. Part No.:
- LLS2G221MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 30mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | LLS | |
| Ripple Current | 150mArms | |
| Leakage Current | 880μA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 30mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series LLS | ||
Ripple Current 150mArms | ||
Leakage Current 880μA | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers essential energy storage with high efficiency, designed to withstand demanding environments and optimize performance in electronic circuits.
Rated ripple current of 2200mArms at 85°C ensures reliable operation
Compact size of 22 x 35 mm maximises space efficiency in designs
Voltage rating of 25V supports a wide range of applications
Designed for endurance with a remarkable lifespan of 3000 hours at 85°C
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELZ SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G331MELA SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G471MELB SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
