Nichicon 470 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G471MELB SMD
- RS Stock No.:
- 832-160
- Mfr. Part No.:
- LLS2G471MELB
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,230.00
(exc. VAT)
PHP1,377.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP615.00 | PHP1,230.00 |
| 10 + | PHP596.56 | PHP1,193.12 |
*price indicative
- RS Stock No.:
- 832-160
- Mfr. Part No.:
- LLS2G471MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Series | LLS | |
| Automotive Standard | No | |
| Leakage Current | 1.3mA | |
| Tolerance ± | 20% | |
| Ripple Current | 150mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Series LLS | ||
Automotive Standard No | ||
Leakage Current 1.3mA | ||
Tolerance ± 20% | ||
Ripple Current 150mArms | ||
The Nichicon Aluminium electrolytic capacitor provides reliable long-lasting performance for various electronic applications, ensuring stable operation under varying temperatures and conditions while meeting strict regulatory standards.
Category temperature range from –40°C to +85°C ensures wide usability
Capacitance range of 470μF with a voltage rating of 100V delivers effective energy storage
Leakage current meets stringent specifications for reliable operation over time
Tangent of loss angle (tan δ) at maximum of 0.10 signifies efficient performance
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELB SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G271MELA SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G331MELA SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELZ SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G561MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G681MELC SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
