Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGU2D152MELC SMD

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,215.25

(exc. VAT)

PHP1,361.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP607.625PHP1,215.25
10 +PHP589.645PHP1,179.29

*price indicative

Packaging Options:
RS Stock No.:
832-209
Mfr. Part No.:
LGU2D152MELC
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

1500μF

Voltage

200V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

40mm

Length

40mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Width

30mm

Leakage Current

1.64mA

Ripple Current

3080mArms

Tolerance ±

20%

Automotive Standard

No

Series

LGU

The Nichicon Aluminium electrolytic capacitor offers reliable performance, designed for high stability and low impedance in electronic applications, ensuring effective voltage regulation and energy storage under demanding conditions.

Category temperature range from -40 to +105°C for versatile application environments

Rated capacitance of 1500μF, supporting high energy storage and delivery

Ripple current rating of 1700mArms at 105°C, optimising performance under load

Leakage current limited to 0.87mA, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy